PDP SEO Portlet

TJA1100HNZ

Ethernet Controller, Ethernet PHY Transceiver, IEEE 802.3, 3.1 V, 36 V, HVQFN, 36 Pins

Official logo for NXP
Manufacturer:NXP
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: TJA1100HNZ
Secondary Manufacturer Part#: TJA1100HNZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

100BASE-T1 compliant Ethernet PHY optimized for automotive use cases. The device provides 100 Mbit/s transmit and receive capability over a single Unshielded Twisted Pair (UTP) cable, supporting a cable length of up to at least 15m. Optimized for automotive use cases such as IP camera links, driver assistance systems and back-bone networks, the TJA1100 has been designed to minimize power consumption and system costs, while still providing the robustness required for automotive use cases.

  • Transmitter optimized for capacitive coupling to unshielded twisted-pair cable
  • Enhanced integrated PAM-3 pulse shaping for low RF emissions
  • Adaptive receive equalizer optimized for automotive cable length of up to at least 15m
  • Dedicated PHY enable/disable input pin to minimize power consumption
  • Low-power sleep mode with local wake-up support
  • Robust remote wake-up via the bus lines
  • Gap-free supply undervoltage detection with fail-silent behaviour
  • EMC-optimized output driver strength for MII and RMII and diagnosis of cabling errors
  • MDI pins protected against ESD to ±6KV HBM and ±6KV IEC61000-4-2
  • Automotive product qualification in accordance with AEC-Q100

Technical Attributes

Find Similar Parts

Description Value
100 Mbps
Surface Mount
MSL 1 - Unlimited
1
65|27 mA
3.5, 3.1 V
-40 to 125 °C
No
36HVQFN
T/R
No
IEEE 802.3
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$3.83171
8000+
$3.6246
16000+
$3.52921
32000+
$3.43872
64000+
$3.35275