PDP SEO Portlet

TJA1082TT,118

FlexRay Transceiver 1TX 1RX 10Mbps 14-Pin TSSOP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TJA1082TT,118
Secondary Manufacturer Part#: TJA1082TT,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TJA1082 FlexRay node transceiver is compliant with the FlexRay electrical physical layer specification V2.1 Rev. B. In addition, it incorporates features and parameters included in V3.0.1. It is primarily intended for communication systems operating at between 2.5 Mbit/s and 10 Mbit/s, and provides an advanced interface between the protocol controller and the physical bus in a FlexRay network. The TJA1082 offers an optimized solution for Electronic Control Unit (ECU) applications that do not need enhanced power management and are typically switched by the ignition or activated by a dedicated wake-up line. The TJA1082 provides a differential transmit capability to the network and a differential receive capability to the FlexRay controller. It offers excellent ElectroMagnetic Compatibility (EMC) performance as well as high ElectroStatic Discharge (ESD) protection. The TJA1082 actively monitors system performance using dedicated error and status information (readable by any microcontroller), as well as internal voltage and temperature monitoring.

Optimized for time triggered communication systems

  • Compliant with Electrical Physical Layer specification 2.1 Rev. B
  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
  • Data transfer at 2.5 Mbit/s, 5 Mbit/s and 10 Mbit/s
  • Supports 60 ns minimum bit time at 400 mV differential voltage
  • Very low ElectroMagnetic Emission (EME) to support unshielded cable
  • Differential receiver with high common-mode range for excellent ElectroMagnetic Immunity (EMI)
  • Auto I/O level adaptation to host controller supply voltage VIO
  • Can be used in 14 V and 42 V powered systems
  • Instant shut-down interface (via BGE pin)

Low power management

  • Very low current consumption in Standby mode
  • Remote wake-up via a wake-up pattern or dedicated FlexRay data frames on the bus lines

Diagnosis and robustness

  • Enhanced supply voltage monitoring for VCC and V

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 1 - Unlimited
1
1
5.25, 4.75 V
-40 to 150 °C
14TSSOP
14
5.1 x 4.5 x 0.95 mm
No
TSSOP
FlexRay Transceiver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$3.11679
5000+
$3.10089
10000+
$3.08499
20000+
$3.06909
40000+
$3.05318