TJA1081BTS,118
Click image to enlarge
Manufacturer:NXP
Product Category:
Drivers & Interfaces, Other Drivers & Interfaces
Avnet Manufacturer Part #: TJA1081BTS,118
Secondary Manufacturer Part#: TJA1081BTS,118
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 3.3 V | ||
| -40 to 150 °C | ||
| 16SSOP | ||
| 16 | ||
| 6.4 x 5.4 x 1.8 mm | ||
| No | ||
| SSOP | ||
| FlexRay Transceiver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |