PDP SEO Portlet

TJA1080ATS/2/T,118

Specialized Interface, Monitors System Performance, Internal Voltage & Temperature Monitoring

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TJA1080ATS/2/T,118
Secondary Manufacturer Part#: TJA1080ATS/2/T,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TJA1080A is a FlexRay transceiver that is fully compliant with the FlexRay electrical physical layer specification V2.1 Rev. A. In addition, it incorporates features and parameters included in V3.0.1. It is primarily intended for communication systems from 1 Mbit/s to 10 Mbit/s, and provides an advanced interface between the protocol controller and the physical bus in a FlexRay network. The TJA1080A can be configured to be used as an active star transceiver or as a node transceiver. The TJA1080A provides differential transmit capability to the network and differential receive capability to the FlexRay controller. It offers excellent EMC performance as well as high ESD protection. The TJA1080A actively monitors the system performance using dedicated error and status information (readable by any microcontroller), as well as internal voltage and temperature monitoring. The TJA1080A supports the mode control as used in NXP Semiconductors TJA1054 and TJA1041 CAN transceivers. The TJA1080A is the next step up from the TJA1080 FlexRay transceiver. Being fully pin compatible and offering the same excellent ESD protection, the TJA1080A also features: This makes the TJA1080A an excellent choice in any kind of FlexRay node.

Optimized for time triggered communication systems

  • Compliant with FlexRay electrical physical layer specification V2.1 Rev. A
  • Automotive product qualification in accordance with AEC-Q100
  • Data transfer up to 10 Mbit/s
  • Support of 60 ns minimum bit time
  • Very low EME to support unshielded cable
  • Differential receiver with high common-mode range for ElectroMagnetic Immunity (EMI)
  • Auto I/O level adaptation to host controller supply voltage VIO
  • Can be used in 14 V and 42 V powered systems
  • Instant shut-down interface (via BGE pin)
  • Independent power supply ramp-up for VBAT, VCC and VIO
  • Transceiver can be used for linear passive bus topologies as well as active star topologies

Low power management

  • Low power management including two inhibit switches
  • Very low current in Sleep and Standby modes
  • Local and remote wake-up

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 1 - Unlimited
1
1
4.3, 1.4, 3 V
-40 to 150 °C
20SSOP
20
7.4 x 5.4 x 1.8 mm
No
SSOP
FlexRay Transceiver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$6.67414
2000+
$6.31338
4000+
$6.14724
6000+
$5.98962
8000+
$5.83988