TJA1057GTKZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Transceiver | ||
| Gold over Nickel Palladium | ||
| 260 °C | ||
| 5 Mbps | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 70 mA | ||
| 5.5, 2.1 V | ||
| -40 to 150 °C | ||
| 8HVSON | ||
| 8 | ||
| Normal|Silent | ||
| 3 x 3 x 0.83 mm | ||
| Automotive | ||
| ISO 11898-2 | ||
| HVSON | ||
| Transceiver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |