PDP SEO Portlet

TJA1057GTK/3/S1Z

CAN Normal/Silent 2.95V to 5.25 8-Pin HVSON

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TJA1057GTK/3/S1Z
Secondary Manufacturer Part#: TJA1057GTK/3/S1Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TJA1057GTK/3/S1Z is a high-speed CAN transceiver. It provides an interface between a Controller Area Network (CAN) protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed CAN applications in the automotive industry, providing the differential transmit and receive capability to (a microcontroller with) a CAN protocol controller. It offers a feature set optimized for 12V automotive applications, with significant improvements over first- and second-generation CAN transceivers from NXP, such as the TJA1050, and excellent ElectroMagnetic Compatibility (EMC) performance. The TJA1057 also displays ideal passive behaviour to the CAN bus when the supply voltage is off. Variants with a VIO pin can be interfaced directly with microcontrollers with supply voltages from 3.3V to 5V.

  • Fully ISO 11898-2:2016, SAE J2284-1 to SAE J2284-5 and SAE J1939-14 compliant
  • Optimized for use in 12V automotive systems
  • Shorter propagation delay on the TJA1057B and TJA1057C variants supports larger network topologies
  • Supply voltage range from 4.5 to 5.5V (Tvj = -40°C to +150°C)
  • Supply current range from 0.1 to 1.2mA (Silent mode, VTXD = VIO, Tvj = -40°C to +150°C)
  • Dominant output voltage is 3.5V typ (pin CANH, RL = 50 to 65ohm, Tvj = -40°C to +150°C)
  • Input resistance is 15Kohm typ (-2V = VCANL = +7V, Tvj = -40°C to +150°C)
  • Undervoltage detection voltage on pin VCC is 4V typ (Tvj = -40°C to +150°C)
  • HVSON8 package
  • Virtual junction temperature range from -40 to 150°C

Technical Attributes

Find Similar Parts

Description Value
CAN Transceiver, I2C
5 Mbps
HVSON
1
1
8
1
150 °C
-40 °C
AEC-Q100
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.43994
12000+
$0.42886
24000+
$0.41778
48000+
$0.4067
96000+
$0.39562