TJA1057GT/1Z
Click image to enlarge
Manufacturer:NXP
Product Category:
Drivers & Interfaces, CAN Interfaces
Avnet Manufacturer Part #: TJA1057GT/1Z
Secondary Manufacturer Part#: TJA1057GT/1Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Transceiver | ||
| Gold or Silver over Nickel Palladium | ||
| 260 °C | ||
| 5 Mbps | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 70 mA | ||
| 1.95, 5.5, 1.65, 2.8 V | ||
| -40 to 150 °C | ||
| 8SOIC | ||
| 8 | ||
| Normal|Silent | ||
| 5 x 3.9 x 1.45 mm | ||
| Automotive | ||
| ISO 11898-2|SAE J2284-1|SAE J2284-5 | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |