PDP SEO Portlet

TJA1057BT/0Z

CAN Interface, CAN Transceiver, 5 Mbps, 4.5 V, 5.5 V, SOIC, 8 Pins

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TJA1057BT/0Z
Secondary Manufacturer Part#: TJA1057BT/0Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TJA1057BT/0Z is a high-speed CAN transceiver. It provides an interface between a Controller Area Network (CAN) protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed CAN applications in the automotive industry, providing the differential transmit and receive capability to (a microcontroller with) a CAN protocol controller. It offers a feature set optimized for 12V automotive applications, with significant improvements over first- and second-generation CAN transceivers from NXP, such as the TJA1050, and excellent e lectro magnetic compatibility (EMC) performance. It also displays ideal passive behaviour to the CAN bus when the supply voltage is off. Variants with a VIO pin can be interfaced directly with microcontrollers with supply voltages from 3.3V to 5V. It implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5.

  • Fully ISO 11898-2:2016, SAE J2284-1 to SAE J2284-5 and SAE J1939-14 compliant
  • Optimized for use in 12V automotive systems
  • AEC-Q100 qualified
  • Functional behaviour predictable under all supply conditions
  • Transceiver disengages from the bus when the supply voltage drops below the undervoltage threshold
  • Transmit data (TXD) dominant time-out function
  • Internal biasing of TXD and S input pins
  • High ESD handling capability on the bus pins (8kV IEC and HBM)
  • Bus pins protected against transients in automotive environments
  • SO8 package, virtual junction temperature range from -40°C to +150°C

Technical Attributes

Find Similar Parts

Description Value
SOIC
8
150 °C
-40 °C
AEC-Q100
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.32514
5000+
$0.30757
10000+
$0.29947
20000+
$0.2918
40000+
$0.2845