PDP SEO Portlet

TJA1055T/CM,118

CAN 125Kbps Sleep/Standby 5.25V/40V 14-Pin SOIC T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TJA1055T/CM,118
Secondary Manufacturer Part#: TJA1055T/CM,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TJA1055 is the interface between the protocol controller and the physical bus wires in a Controller Area Network (CAN). It is primarily intended for low-speed applications up to 125 kBd in passenger cars. The device provides differential receive and transmit capability but will switch to single-wire transmitter and/or receiver in error conditions. The TJA1055 is the enhanced version of the TJA1054 and TJA1054A. TJA1055 has the same functionality but in addition offering a number of improvements. The most important improvements of the TJA1055 with respect to the TJA1054 and TJA1054A are:

Optimized for in-car low-speed communication

  • Pin-to-pin compatible with TJA1054 and TJA1054A
  • Baud rate up to 125 kBd
  • Up to 32 nodes can be connected
  • Supports unshielded bus wires
  • Very low ElectroMagnetic Emission (EME) due to built-in slope control function and a very good matching of the CANL and CANH bus outputs
  • Very high ElectroMagnetic Immunity (EMI) in normal operating mode and in low power modes
  • Fully integrated receiver filters
  • Transmit Data (TxD) dominant time-out function
  • High ESD robustness:
    • +-8 kV Electrostatic Discharge (ESD) protection Human Body Model (HBM) for off-board pins
    • +-6 kV Electrostatic Discharge (ESD) protection IEC 61000-4-2 for off-board pins
  • Low-voltage microcontroller support

Bus failure management

  • Supports single-wire transmission modes with ground offset voltages up to 1.5 V
  • Automatic switching to single-wire mode

Technical Attributes

Find Similar Parts

Description Value
Transceiver
Gold or Silver over Nickel Palladium
260
125 Kbps
Surface Mount
MSL 1 - Unlimited
1
0.22|21 mA
13.5, 16.5 V
-40 to 150 °C
14SO
14
Sleep|Standby
8.75(Max) x 4(Max) x 1.45(Max)
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.31466
5000+
$1.29276
10000+
$1.27097
20000+
$1.24906
40000+
$1.2272