TJA1055T/3/CM,118
CAN 125KBd Sleep/Standby 5V/9V/12V/15V/18V/24V/28V 14-Pin SO T/R
- RoHS 10 Compliant
- Tariff Charges
The TJA1055 is the interface between the protocol controller and the physical bus wires in a Controller Area Network (CAN). It is primarily intended for low-speed applications up to 125 kBd in passenger cars. The device provides differential receive and transmit capability but will switch to single-wire transmitter and/or receiver in error conditions. The TJA1055 is the enhanced version of the TJA1054 and TJA1054A. TJA1055 has the same functionality but in addition offering a number of improvements. The most important improvements of the TJA1055 with respect to the TJA1054 and TJA1054A are:
Optimized for in-car low-speed communication
- Pin-to-pin compatible with TJA1054 and TJA1054A
- Baud rate up to 125 kBd
- Up to 32 nodes can be connected
- Supports unshielded bus wires
- Very low ElectroMagnetic Emission (EME) due to built-in slope control function and a very good matching of the CANL and CANH bus outputs
- Very high ElectroMagnetic Immunity (EMI) in normal operating mode and in low power modes
- Fully integrated receiver filters
- Transmit Data (TxD) dominant time-out function
- High ESD robustness:
- +-8 kV Electrostatic Discharge (ESD) protection Human Body Model (HBM) for off-board pins
- +-6 kV Electrostatic Discharge (ESD) protection IEC 61000-4-2 for off-board pins
- Low-voltage microcontroller support
Bus failure management
- Supports single-wire transmission modes with ground offset voltages up to 1.5 V
- Automatic switching to single-wire mode
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Transceiver | ||
| 125 Kbps | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0.22|21 mA | ||
| 5.25, 40, 4.75, 5 V | ||
| -40 to 125 °C | ||
| 14SO | ||
| 14 | ||
| Sleep|Standby | ||
| 8.75 x 4 x 1.45 mm | ||
| TJA1054 | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |