TJA1055T/2Z
CAN Interface, CAN Transceiver, 1-Wire, 125 Kbaud, 4.75 V, 5.25 V, SOIC, 14 Pins
- RoHS 10 Compliant
- Tariff Charges
TJA1055T/2Z is an enhanced fault-tolerant CAN transceiver. It is the interface between the protocol controller and the physical bus wires in a Controller Area Network (CAN). It is primarily intended for low-speed applications up to 125kBd in passenger cars. The device provides differential receive and transmit capability but will switch to single-wire transmitter and/or receiver in error conditions. TJA1055 is the enhanced version of the TJA1054 and TJA1054A. It has the same functionality but in addition, offers several improvements. The most important improvements of the TJA1055 with respect to the TJA1054 and TJA1054A are improved ElectroStatic Discharge (ESD) performance, lower current consumption in sleep mode, wake-up signalling on RXD and (active low) ERR without VCC active, 3V interfacing with microcontroller possible with TJA1055T/3.
- Supports unshielded bus wires, fully integrated receiver filters
- Very high ElectroMagnetic Immunity (EMI) in normal operating mode and in low power modes
- Transmit data (TxD) dominant time-out function
- Low-voltage microcontroller support
- ±8kV Electrostatic Discharge (ESD) protection Human Body Model (HBM) for off-board pins
- ±6kV Electrostatic Discharge (ESD) protection IEC 61000-4-2 for off-board pins
- Supports single-wire transmission modes with ground offset voltages up to 1.5V
- Automatic reset to differential mode if bus failure is removed
- Bus pins short-circuit safe to battery and to ground, thermally protected
- 14 leads SO14 package, virtual junction temperature -40 to +150°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 Pins | ||
| 1 Channel | ||
| -40 °C | ||
| 1 Drivers | ||
| 1 Receiver | ||
| 4.75 V | ||
| 5.25 V | ||
| null | ||
| null | ||
| SOIC | ||
| 150 °C | ||
| CAN Transceiver | ||
| 125 Kbaud |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |