PDP SEO Portlet

TJA1052IT/2Y

CAN 1Mbps Standby 5.25V 16-Pin SOIC

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TJA1052IT/2Y
Secondary Manufacturer Part#: TJA1052IT/2Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TJA1052IT/2Y is a galvanically isolated high-speed CAN transceiver. It provides a galvanically isolated interface between a Controller Area Network (CAN) protocol controller and the physical two-wire CAN bus. The TJA1052i is specifically targeted at Elect

  • Timing guaranteed for data rates up to 5Mbit/s in the CAN FD fast phase
  • Flawless cooperation between the Isolator and the transceiver
  • Fewer components improves reliability in applications
  • Electrical transient immunity of 45

Technical Attributes

Find Similar Parts

Description Value
Transceiver
260
1 Mbps
Surface Mount
1
70 mA
5 V
-40 to 125 °C
16SOIC
16
Standby
10.5(Max) x 7.6(Max) x 2.45(Max)
Automotive
ISO 11898-2
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$4.28686
2000+
$4.05514
4000+
$3.94842
8000+
$3.9
16000+
$3.88