PDP SEO Portlet

TJA1051T/CM,118

CAN 5V 8-Pin SO

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TJA1051T/CM,118
Secondary Manufacturer Part#: TJA1051T/CM,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TJA1051 is a high-speed CAN transceiver that provides an interface between a Controller Area Network (CAN) protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed CAN applications in the automotive industry, providing differential transmit and receive capability to (a microcontroller with) a CAN protocol controller. The TJA1051 belongs to the third generation of high-speed CAN transceivers from NXP Semiconductors, offering significant improvements over first- and second-generation devices such as the TJA1050. It offers improved ElectroMagnetic Compatibility (EMC) and ElectroStatic Discharge (ESD) performance, and also features: The TJA1051 implements the CAN physical layer as defined in the current ISO11898 standard (ISO11898-2:2003). Pending the release of the updated version of ISO11898-2 including CAN FD, additional timing parameters defining loop delay symmetry are specified. This implementation enables reliable communication in the CAN FD fast phase at data rates up to 2 Mbit/s. These features make the TJA1051 an excellent choice for all types of HS-CAN networks, in nodes that do not require a standby mode with wake-up capability via the bus.

2.1 General

  • Fully ISO 11898-2:2003 compliant
  • Loop delay symmetry timing enables reliable communication at data rates up to2 Mbit/s in the CAN FD fast phase
  • Suitable for 12 V and 24 V systems
  • Low ElectroMagnetic Emission (EME) and high ElectroMagnetic Immunity (EMI)
  • VIO input on TJA1051T/3 and TJA1051TK/3 allows for direct interfacing with 3 V to 5 Vmicrocontrollers (available in SO8 and very small HVSON8 packages respectively)
  • EN input on TJA1051T/E allows the microcontroller to switch the transceiver to a verylow-current Off mode
  • Available in SO8 package or leadless HVSON8 package (3.0 mm × 3.0 mm) withimproved Automated Optical Inspection (AOI) capability
  • Dark green product (halogen free and Restriction of Hazardous Substances (RoHS)compliant)
  • AEC-Q100 qualified

2.2 Low-power management

  • Functional behavior predictable under all supply conditions
  • Transceiver disenga

Technical Attributes

Find Similar Parts

Description Value
Transceiver
Surface Mount
MSL 1 - Unlimited
1
70 mA
5.5, 2.7 V
8SO
8
5 x 4 x 1.45 mm
ISO 11898-2
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.68245
5000+
$0.67108
10000+
$0.65977
20000+
$0.6484
40000+
$0.63705