PDP SEO Portlet

TJA1051T/3,118

CAN FD Transceiver, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, SOIC

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TJA1051T/3,118
Secondary Manufacturer Part#: 31AC7107
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TJA1051T/3,118 is a high-speed CAN transceiver that provides an interface between a CAN protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed CAN applications in the automotive industry, providing differential transmit and receive capability to (a MCU with) a CAN protocol controller. The TJA1051 belongs to the third generation of high-speed CAN transceiver, offering significant improvements over first- and second-generation devices such as the TJA1050. It offers improved Electromagnetic Compatibility (EMC) and Electrostatic Discharge (ESD) performance, and also features ideal passive behaviour to the CAN bus when the supply voltage is off, TJA1051T/3 can be interfaced directly to microcontrollers with supply voltages from 3V to 5V. The TJA1051 implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5. This implementation enables reliable communication in the CAN FD fast phase at data rates up to 5Mbit/s.

  • Supply voltage range from 4.5 to 5.5V and 2.5mA max supply current at silent mode
  • Suitable for 12V and 24V systems
  • Low Electromagnetic Emission (EME) and high Electromagnetic Immunity (EMI)
  • AEC-Q100 qualified
  • Low power management: functional behaviour predictable under all supply conditions
  • Transceiver disengages from the bus when not powered up (zero load)
  • Bus pins protected against transients in automotive environments
  • Transmit Data (TXD) dominant time-out function
  • Undervoltage detection on pins VCC and VIO and thermally protected
  • 8 lead SO package and virtual junction temperature range from -40 to +150°C

Technical Attributes

Find Similar Parts

Description Value
Transceiver
Tin
260
1 Mbps
Surface Mount
MSL 1 - Unlimited
1
70 mA
5.5, 4.5 V
-40 to 125 °C
8SO
8
Normal|Silent
5 x 4 x 1.45 mm
ISO 11898-2
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.43
10+
$1.05
25+
$0.947
50+
$0.893
100+
$0.838