PDP SEO Portlet

TJA1051T/3/2Z

CAN Interface, CAN Transceiver, I2C, 5 Mbps, 4.5 V, 5.5 V, SOIC, 8 Pins

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TJA1051T/3/2Z
Secondary Manufacturer Part#: TJA1051T/3/2Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TJA1051T/3/2Z is a high-speed CAN transceiver that provides an interface between a Controller Area Network (CAN) protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed CAN applications in the automotive industry, providing differential transmit and receive capability to (a microcontroller with) a CAN protocol controller. It belongs to the third generation of high-speed CAN transceivers from NXP Semiconductors, offering significant improvements over first- and second-generation devices such as the TJA1050. It offers improved ElectroMagnetic Compatibility (EMC) and ElectroStatic Discharge (ESD) performance and also features: Ideal passive behaviour to the CAN bus when the supply voltage is off, TJA1051T/3 and TJA1051TK/3 can be interfaced directly to microcontrollers with supply voltages from 3V to 5V. The TJA1051 implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5.

  • ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5 compliant
  • Timing guaranteed for data rates up to 5Mbit/s in the CAN FD fast phase
  • Low electromagnetic emission (EME) and high electromagnetic immunity (EMI)
  • EN input on TJA1051T/E allows microcontroller to switch transceiver to a very low-current off mode
  • AEC-Q100 qualified
  • Supply voltage range from 4.5 to 5.5V (Tvj = -40°C to +150°C)
  • Supply current is 5µA typ (Tvj = -40°C to +150°C, VIO = 2.8V to 5.5V)
  • Dominant output voltage is 3.5V typ (pin CANH, RL = 50 to 65ohm, Tvj = -40 to +150°C)
  • Differential input capacitance is 10pF max (Tvj = -40°C to +150°C, VIO = 2.8V to 5.5V)
  • SO8 package, virtual junction temperature range from -40 to 150°C

Technical Attributes

Find Similar Parts

Description Value
CAN FD Transceiver
5 Mbps
SOIC
1
1
8
1
150 °C
-40 °C
AEC-Q100
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.57108
5000+
$0.55974
10000+
$0.5517
20000+
$0.54389
40000+
$0.52825