PDP SEO Portlet

TJA1051T/3/1J

CAN FD Transceiver, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, SOIC

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TJA1051T/3/1J
Secondary Manufacturer Part#: TJA1051T/3/1J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TJA1051T/3/1J is a high-speed CAN transceiver that interfaces between a Controller Area Network (CAN) protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed CAN applications in the automotive industry, providing differential transmit and receive capability to (a microcontroller with) a CAN protocol controller. The TJA1051 belongs to the third generation of high-speed CAN transceivers from NXP Semiconductors, offering significant improvements over first- and second-generation devices such as the TJA1050. It offers improved Electromagnetic Compatibility (EMC) and Electrostatic Discharge (ESD) performance, and also features ideal passive behaviour to the CAN bus when the supply voltage is off and TJA1051T/3 and TJA1051TK/3 can be interfaced directly to microcontrollers with supply voltages from 3V to 5V. The TJA1051 implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5.

  • ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5 compliant
  • Timing guaranteed for data rates up to 5Mbit/s in the CAN FD fast phase
  • Suitable for 12V and 24V systems
  • Low Electromagnetic Emission (EME) and high Electromagnetic Immunity (EMI)
  • EN I/P on TJA1051T/E allows the MCU to switch the transceiver to a very low-current Off mode
  • AEC-Q100 qualified
  • Functional behaviour predictable under all supply conditions
  • High Electrostatic Discharge (ESD) handling capability on the bus pins
  • Bus pins protected against transients in automotive environments and TXD dominant time-out function
  • 8 pin SO package

Technical Attributes

Find Similar Parts

Description Value
Transceiver
Gold or Silver over Nickel Palladium
260
1 Mbps
Surface Mount
MSL 1 - Unlimited
1
70 mA
3.3 V
-40 to 150 °C
8SO
8
Normal|Silent
5(Max) x 4(Max) x 1.45(Max)
ISO 11898-2
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.6095
5000+
$0.59934
10000+
$0.58924
20000+
$0.57908
40000+
$0.56894