PDP SEO Portlet

TJA1051T/2Z

CAN Interface, CAN Transceiver, 5 Mbps, 4.5 V, 5.5 V, SOIC, 8 Pins

Official logo for NXP
Manufacturer:NXP
Product Category: ICs, Interfaces, CAN Interfaces
Avnet Manufacturer Part #: TJA1051T/2Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TJA1051T/2Z is a high-speed CAN transceiver. It provides an interface between a controller area network (CAN) protocol controller and the physical two-wire CAN bus. This transceiver is designed for high-speed CAN applications in the automotive industry, providing differential transmit and receive capability to (a microcontroller with) a CAN protocol controller. This device belongs to the third generation of high-speed CAN transceivers from NXP Semiconductors, offering significant improvements over first- and second-generation devices such as the TJA1050. It offers improved electro magnetic compatibility (EMC) and electro static discharge (ESD) performance. The TJA1051 implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5. This implementation enables reliable communication in the CAN FD fast phase at data rates up to 5Mbit/s.

  • Timing guaranteed for data rates upto 5Mbit/s in the CAN FD fast phase
  • Suitable for 12V and 24V systems
  • Low electro magnetic emission (EME) and high e lectro magnetic immunity (EMI)
  • EN input on TJA1051T/E allows the MCU to switch the transceiver to a very low-current off mode
  • AEC-Q100 qualified
  • Functional behaviour predictable under all supply conditions
  • Transceiver disengages from the bus when not powered up (zero load)
  • High electro static discharge (ESD) handling capability on the bus pins
  • Bus pins protected against transients in automotive environments
  • SO8 package, virtual junction temperature range from -40°C to +150°C

Technical Attributes

Find Similar Parts

Description Value
8 Pins
1 Channel
-40 °C
2 Drivers
1 Receiver
4.5 V
5.5 V
null
null
SOIC
150 °C
CAN Transceiver
5 Mbps

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.83314
2500+
$0.83314
5000+
$0.78811
10000+
$0.76737
20000+
$0.74769
40000+
$0.729
SubTotal:
$2,082.85