PDP SEO Portlet

TJA1049TKJ

CAN 1Mbps Standby 5.25V 8-Pin HVSON T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TJA1049TKJ
Secondary Manufacturer Part#: TJA1049TKJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TJA1049TKJ is a high-speed CAN transceiver with standby mode. It provides an interface between a Controller Area Network (CAN) protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed CAN applications in the automotive industry, supplying the differential transmit and receive capability to (a microcontroller with) a CAN protocol controller. The TJA1049 belongs to the third generation of high-speed CAN transceivers from NXP Semiconductors, offering significant improvements over first- and second-generation devices such as the TJA1040. It offers improved ElectroMagnetic Compatibility (EMC) and ElectroStatic Discharge (ESD) performance.

  • ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5 compliant
  • Timing guaranteed for data rates up to 5Mbit/s in the CAN FD fast phase
  • Suitable for 12V and 24V systems, AEC-Q100 qualified
  • Low electromagnetic emission (EME) and high electromagnetic immunity (EMI)
  • VIO input on TJA1049T/3 and TJA1049TK/3 allows for direct interfacing with 3V to 5V microcontrollers
  • SPLIT voltage output on TJA1049T and TJA1049TK for stabilizing recessive bus level
  • Supply voltage range from4.75 to 5.25V (Tvj = -40°C to +150°C)
  • Supply current is 10µA typ (IIO, VTXD = VIO, Tvj = -40°C to +150°C)
  • Dominant output voltage range from 2.75 to 4.5V (pin CANH, RL = 50 to 65ohm)
  • HVSON8 package, virtual junction temperature range from -40 to +150°C

Technical Attributes

Find Similar Parts

Description Value
Transceiver
Gold or Silver over Nickel Palladium
260
1 Mbps
Surface Mount
MSL 1 - Unlimited
1
65 mA
5.25, 4.75 V
-40 to 150 °C
8HVSON
8
Standby
3 x 3 x 0.82
Automotive
ISO 11898-2|ISO 11898-5
HVSON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.94657
12000+
$0.8954
24000+
$0.87808
48000+
$0.8736
96000+
$0.86912