PDP SEO Portlet

TJA1049TK/1Z

CAN Transceiver with Standby Mode 5Mbps 4.75V to 5.25V 8-Pin HVSON

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TJA1049TK/1Z
Secondary Manufacturer Part#: TJA1049TK/1Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TJA1049TK/1Z is a high-speed CAN transceiver with standby mode. It provides an interface between a Controller Area Network protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed CAN applications in the automotive industry, supplying the differential transmit and receive capability to (a microcontroller with) a CAN protocol controller. It belongs to the third generation of high-speed CAN transceivers from NXP Semiconductors, offering significant improvements over first- and second-generation devices such as the TJA1040. The TJA1049 implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5. This implementation enables reliable communication in the CAN FD fast phase at data rates up to 5Mbit/s. These features make the TJA1049 an excellent choice for all types of HS-CAN networks, in nodes that require a low-power mode with wake-up capability via the CAN bus.

  • Low electromagnetic emission (EME) and high electromagnetic immunity (EMI)
  • Suitable for 12V and 24V systems, AEC-Q100 qualified
  • SPLIT voltage output on TJA1049T and TJA1049TK for stabilizing recessive bus level
  • Supply voltage range from 4.75 to 5.25V (Tvj = -40°C to +150°C)
  • Supply current is 10µA (includes IIO, VTXD = VIO, Tvj = -40°C to +150°C)
  • Dominant output voltage is 3.5V typ (pin CANH, RL = 50 to 65ohm, Tvj = -40 to +150°C)
  • Input resistance is 15Kohm (-2V VCANL +7V, Tvj = -40 to +150°C)
  • Differential output voltage range from 1.5 to 3V (Tvj = -40 to +150°C)
  • Recessive output voltage range from -0.1 to +0.1V (Tvj = -40 to +150°C)
  • HVSON8 package, virtual junction temperature range from -40 to +150°C

Technical Attributes

Find Similar Parts

Description Value
CAN Transceiver, I2C
5 Mbps
HVSON
1
1
8
1
150 °C
-40 °C
AEC-Q100
5.25 V
4.75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.94657
12000+
$0.9274
24000+
$0.92269
48000+
$0.91798
96000+
$0.91327