PDP SEO Portlet

TJA1046TKZ

CAN 5Mbps Standby 5.25V 14-Pin HVSON T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TJA1046TKZ
Secondary Manufacturer Part#: TJA1046TKZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TJA1046 is a dual high-speed CAN transceiver that provides two interfaces between a Controller Area Network (CAN) protocol controller and the physical two-wire CAN-bus. It is composed of two fully independent TJA1044GT transceivers. The transceivers are designed for high-speed CAN applications in the automotive industry, providing the differential transmit and receive capability to (a microcontroller with) a CAN protocol controller. The TJA1046 guarantees robust communication at data rates up to 5 Mbit/s as used in, for example, CAN FD networks The TJA1046 offers a feature set optimized for 12 V automotive applications and excellent ElectroMagnetic Compatibility (EMC) performance.

  • Two fully independent TJA1044GT HS-CAN transceivers combined in a single package
  • Fully ISO 11898-2:2003 and ISO 11898-5:2007 compliant
  • Timing guaranteed for data rates up to 5 Mbit/s
  • Improved TXD to RXD propagation delay of 210 ns
  • Very low-current Standby mode with host and bus wake-up capability
  • Optimized for use in 12 V automotive systems
  • EMC performance satisfies 'Hardware Requirements for LIN, CAN and FlexRay Interfaces in Automotive Applications’, Version 1.3, May 2012.
  • Leadless HVSON14 package (3.0 mm x 4.5 mm) with improved Automated Optical Inspection (AOI) capability
  • Can interface with 3.3 V and 5 V-supplied microcontrollers, provided the microcontroller I/Os are 5 V tolerant.
  • AEC-Q100 qualified
  • Dark green product (halogen free and Restriction of Hazardous Substances (RoHS) compliant)

Technical Attributes

Find Similar Parts

Description Value
Transceiver
Gold or Silver over Nickel Palladium
260
5 Mbps
Surface Mount
MSL 1 - Unlimited
2
70 mA
3.3 V
-40 to 150 °C
14HVSON
14
Standby
4.5 x 3 x 0.82
ISO 11898
HVSON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$1.36171
12000+
$1.28811
24000+
$1.25421
48000+
$1.22205
96000+
$1.1915