TJA1044GTKZ
CAN Interface, CAN FD Transceiver, 5 Mbps, 4.75 V, 5.25 V, HVSON, 8 Pins
- RoHS 10 Compliant
- Tariff Charges
The TJA1044 is a high-speed CAN transceiver that provides an interface between a Controller Area Network (CAN) protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed CAN applications in the automotive industry, providing the differential transmit and receive capability to (a microcontroller with) a CAN protocol controller. The TJA1044 offers a feature set optimized for 12 V automotive applications, with significant improvements over NXP's first- and second-generation CAN transceivers, such as the TJA1040, and excellent ElectroMagnetic Compatibility (EMC) performance. Additionally, the TJA1044 features: Ideal passive behavior to the CAN bus when the supply voltage is off A very low-current Standby mode with bus wake-up capability These features make the TJA1044 an excellent choice for all types of HS-CAN networks, in nodes that require a low-power mode with wake-up capability via the CAN bus. The TJA1044 implements the CAN physical layer as defined in the current ISO11898 standard (ISO11898-2:2003, ISO11898-5:2007). The TJA1044T is specified for data rates up to 1 Mbit/s. Pending the release of the updated version of ISO11898-2 including CAN FD, additional timing parameters defining loop delay symmetry are specified for the TJA1044GT. This implementation enables reliable communication in the CAN FD fast phase at data rates up to 5 Mbit/s.
General
- Fully ISO 11898-2:2003 and ISO 11898-5:2007 compliant
- Very low-current Standby mode with host and bus wake-up capability
- Optimized for use in 12 V automotive systems
- EMC performance satisfies 'Hardware Requirements for LIN, CAN and FlexRayInterfaces in Automotive Applications’, Version 1.3, May 2012.
- Can interface with 3.3 V and 5 V-supplied microcontrollers, provided themicrocontroller I/Os are 5 V tolerant.
- AEC-Q100 qualified
- Dark green product (halogen free and Restriction of Hazardous Substances (RoHS)compliant)
Predictable and fail-safe behavior
- Functional behavior predictable under all supply conditions
- Transceiver disengages from bus when not powered (zero load)
- Transmit Data (TXD) and bus dominant time-out functions
- Internal biasing of TXD and STB input pins
Protection
- High ESD handling capability on the bus pins (8 kV IEC and HBM)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CAN FD Transceiver | ||
| Transceiver | ||
| 5 Mbps | ||
| Gold over Nickel Palladium | ||
| 260 °C | ||
| 5 Mbps | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 1 | ||
| 70 mA | ||
| 3.1, 1.5 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 8HVSON | ||
| 8 | ||
| Normal|Standby | ||
| 3 x 3 x 0.83 mm | ||
| Automotive | ||
| ISO 11898-2|ISO 11898-5 | ||
| HVSON | ||
| 5.5 V | ||
| 4.5 V | ||
| Transceiver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |