PDP SEO Portlet

TJA1044CT/0Z

CAN Transceiver, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, SOIC

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TJA1044CT/0Z
Secondary Manufacturer Part#: TJA1044CT/0Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CAN Transceiver
5 Mbps
SOIC
1
1
8
1
150 °C
-40 °C
TJA1044 Series
AEC-Q100
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.32514
5000+
$0.32022
10000+
$0.3186
20000+
$0.31697
40000+
$0.31535