TJA1043T,118
Click image to enlarge
Manufacturer:NXP
Product Category:
ICs, Interfaces, CAN Interfaces
Avnet Manufacturer Part #: TJA1043T,118
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 Pins | ||
| 1 Channel | ||
| -40 °C | ||
| 1 Drivers | ||
| 1 Receiver | ||
| 4.5 V | ||
| 5.5 V | ||
| null | ||
| null | ||
| SOIC | ||
| 150 °C | ||
| CAN FD Transceiver | ||
| 5 Mbps |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |