PDP SEO Portlet

TJA1042T/3/1J

CAN Interface, CAN FD Transceiver, 5 Mbps, 4.5 V, 5.5 V, SOIC, 8 Pins

Official logo for NXP
Manufacturer:NXP
Product Category: ICs, Interfaces, CAN Interfaces
Avnet Manufacturer Part #: TJA1042T/3/1J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TJA1042T/3/1J is a high speed CAN transceiver with standby mode in 8 pin SOIC package. This transceiver provides an interface between a controller area network (CAN) protocol controller and the physical two-wire CAN bus. The transceiver is designed for high speed CAN applications in the automotive industry, providing the differential transmit and receive capability to (a microcontroller with) a CAN protocol controller. It belongs to the third generation of high-speed CAN transceivers from NXP Semiconductors, offering significant improvements over first- and second-generation devices such as the TJA1040. It offers improved electromagnetic compatibility (EMC) and electrostatic discharge (ESD) performance and also features ideal passive behaviour to the CAN bus when the supply voltage is off, a very low-current standby mode with bus wake-up capability and can be interfaced directly to microcontrollers with supply voltages from 3V to 5V.

  • Fully ISO 11898-2:2003 and ISO 11898-5:2007 compliant
  • Loop delay symmetry timing enables communication at data rates up to 2Mbit/s in CAN FD fast phase
  • Suitable for 12V and 24V systems
  • Low electromagnetic emission (EME) and high electromagnetic immunity (EMI)
  • SPLIT voltage output on TJA1042T for stabilizing the recessive bus level
  • Supply voltage range from 4.5V to 5.5V, maximum supply current of 5µA at standby mode
  • Maximum input resistance of 28Kohm
  • Maximum common-mode input capacitance of 20pF

Technical Attributes

Find Similar Parts

Description Value
null
1 Channel
-40 °C
1 Drivers
1 Receiver
4.5 V
5.5 V
null
null
null
150 °C
CAN FD Transceiver
5 Mbps

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  100,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.9227
2500+
$0.9227
5000+
$0.90437
10000+
$0.89138
20000+
$0.87876
40000+
$0.8535
SubTotal:
$2,306.75