PDP SEO Portlet

TJA1041T/CM,118

CAN Interface, CAN Transceiver, 1 Mbps, 4.75 V, 5.25 V, SOIC, 14 Pins

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TJA1041T/CM,118
Secondary Manufacturer Part#: TJA1041T/CM,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TJA1041T/CM,118 is a high speed CAN transceiver. The TJA1041 provides an advanced interface between the protocol controller and the physical bus in a CAN node. The TJA1041 is primarily intended for automotive high-speed CAN applications (up to 1 Mbit/s). The transceiver that provides differential transmit capability to the bus and differential receive capability to the CAN controller. The TJA1041 is fully compatible to the ISO 11898 standard, and offers excellent EMC performance, very low power consumption, and passive behaviour when supply voltage is off. The advanced features include low-power management, supporting local and remote wake-up with wake-up source recognition and the capability to control the power supply in the rest of the node, several protection and diagnosis functions including short circuits of the bus lines and first battery connection, automatic adaptation of the I/O-levels, in line with the supply voltage of the controller.

  • DC voltage on pin VCC range from 4.75 to 5.25V
  • Optimized for in-vehicle high speed communication: very low Electromagnetic Emission (EME)
  • Differential receiver with wide common-mode range, offering high Electromagnetic Immunity (EMI)
  • Passive behaviour when supply voltage is off
  • Automatic I/O-level adaptation to the host controller supply voltage
  • Recessive bus DC voltage stabilization for further improvement of EME behaviour
  • Listen-only mode for node diagnosis and failure containment
  • Allows implementation of large networks (more than 110 nodes)
  • Very low-current in standby and sleep mode, with local and remote wake-up
  • 14 lead SO package and virtual junction temperature range from -40 to +150°C

Technical Attributes

Find Similar Parts

Description Value
Transceiver
Gold or Silver over Nickel Palladium
260
1 Mbps
Surface Mount
MSL 1 - Unlimited
1
80 mA
5.25, 4.75 V
-40 to 150 °C
14SO
14
Sleep|Standby
8.75(Max) x 4(Max) x 1.45(Max)
Automotive
ISO 11898
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.98197
5000+
$1.94894
10000+
$1.9161
20000+
$1.88306
40000+
$1.85011