PDP SEO Portlet

TJA1041AT/CM,118

CAN Interface, CAN Transceiver, 1 Mbps, 4.75 V, 5.25 V, SOIC, 14 Pins

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TJA1041AT/CM,118
Secondary Manufacturer Part#: TJA1041AT/CM,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TJA1041AT/CM,118 is a high-speed CAN transceiver providing an advanced interface between the protocol controller and the physical bus in a Controller Area Network (CAN) node. The TJA1041A is primarily intended for automotive high-speed CAN applications (up to 1 Mbit/s). The transceiver provides differential transmit capability to the bus and differential receive capability to the CAN controller. The TJA1041A is fully compatible with the ISO 11898 standard and offers excellent ElectroMagnetic Compatibility (EMC) performance, very low power consumption and passive behaviour when supply voltage is off. The advanced features include low-power management, supporting local and remote wake-up with wake-up source recognition and the capability to control the power supply in the rest of the node, several protection and diagnosis functions including short circuits of the bus lines and first battery connection, Automatic adaptation of the I/O-levels, in line with the supply voltage of controller.

  • Optimized for in-vehicle high-speed communication: fully compatible with the ISO 11898 standard
  • Communication speed up to 1Mbit/s and very low ElectroMagnetic Emission (EME)
  • Differential receiver with wide common-mode range, offering high ElectroMagnetic Immunity (EMI)
  • Passive behaviour when supply voltage is off
  • Low-power management: very low-current in standby and sleep mode with local and remote wake-up
  • Capability to power down the entire node, still allowing local and remote wake-up
  • VCC range from 4.75V to 5.25V and VI/O range from 2.8 to 5.25V
  • Max propagation delay TXD to RXD is 255ns
  • Virtual junction temperature range from -40 to +150°C
  • 14 lead SO package

Technical Attributes

Find Similar Parts

Description Value
Transceiver
Gold over Nickel Palladium
1 Mbps
Surface Mount
MSL 1 - Unlimited
1
80 mA
3, 5.5 V
-40 to 150 °C
14SOIC
14
Sleep|Standby
8.75(Max) x 4(Max) x 1.45(Max)
ISO 11898
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.94386
5000+
$1.83878
10000+
$1.7904
20000+
$1.74449
40000+
$1.70088