PDP SEO Portlet

TJA1029T/2Z

Single Transmitter 20KBd LIN 2.0, 2.1, 2.2, 2.2A/SAE J2602 8-Pin SOIC

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TJA1029T/2Z
Secondary Manufacturer Part#: TJA1029T/2Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TJA1029T/2Z is an ISO 17987/LIN 2.x/SAE J2602 transceiver with TXD dominant timeout. It is the interface between the Local Interconnect Network (LIN) host/server protocol controller and the physical bus in a LIN network. It is primarily intended for in-vehicle subnetworks using baud rates up to 20 kBd and is compliant with LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, SAE J2602 and ISO 17987-4:2016 (12V). It is pin-compatible with the TJA1020, TJA1021, TJA1022, TJA1027 and MC33662(B). The protocol controller generates the transmitted data stream. It converts the data stream into an optimized bus signal shaped to minimize ElectroMagnetic Emissions (EME). The LIN bus output pin is pulled HIGH via an internal termination resistor. For a host application, connect an external resistor in series with a diode between pin VBAT and pin LIN. The receiver detects a received data stream on the LIN bus input pin and transfers it via pin RXD to the microcontroller.

  • LIN 2.x/ISO 17987-4:2016 (12 V)/SAE J2602 compliant
  • Very low ElectroMagnetic emissions, low current consumption in sleep mode with remote LIN wake-up
  • Input levels compatible with 3.3V and 5V devices
  • Integrated termination resistor for LIN server applications, passive behaviour in unpowered state
  • Operational during cranking pulse: full operation from 5V upwards
  • Undervoltage detection, K-line compatible
  • Battery supply voltage range from 5 to 18V (VBAT = 5V to 18V, Tvj = -40 to +150°C)
  • Battery supply current range from 2.5 to 10µA (sleep mode, bus recessive, VLIN = VBAT, VSLP-N =0V)
  • Dominant output voltage is 1.4V max (Normal mode, VTXD = 0V, VBAT = 7.0V)
  • SO8 package, virtual junction temperature range from -40 to +150°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.54871
5000+
$0.51905
10000+
$0.5054
20000+
$0.49244
40000+
$0.48012