PDP SEO Portlet

TJA1029T,118

LIN Transceiver, 20 Kbaud, LIN 2.X, SAE J2602, 5V to 18V Supply, 3.3V/5V Out, AEC-Q100, SOIC-8

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TJA1029T,118
Secondary Manufacturer Part#: TJA1029T,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TJA1029 is the interface between the Local Interconnect Network (LIN) master/slave protocol controller and the physical bus in a LIN network. It is primarily intended for in-vehicle subnetworks using baud rates up to 20 kBd and is compliant with LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A and SAE J2602. The TJA1029 is pin-compatible with the TJA1020, TJA1021, TJA1022 and TJA1027. The protocol controller generates the transmit data stream. The TJA1029 converts the data stream into an optimized bus signal shaped to minimize ElectroMagnetic Emissions (EME). The LIN bus output pin is pulled HIGH via an internal termination resistor. For a master application, connect an external resistor in series with a diode between pin VBAT and pin LIN. The receiver detects a receive data stream on the LIN bus input pin and transfers it via pin RXD to the microcontroller. Power consumption is very low in Sleep mode. However, the TJA1029 can still be woken up via pins LIN and SLP_N. An integrated TXD dominant time-out function prevents the bus being driven to a permanent dominant state.

General

  • Compliant with LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A and SAE J2602
  • Baud rate up to 20 kBd
  • Very low ElectroMagnetic Emissions (EME)
  • Very low current consumption in Sleep mode with remote LIN wake-up
  • Input levels compatible with 3.3 V and 5 V devices
  • Integrated termination resistor for LIN slave applications
  • Passive behavior in unpowered state
  • Operational during cranking pulse: full operation from 5 V upwards
  • Undervoltage detection
  • K-line compatible
  • Available in SO8 and HVSON8 packages
  • Leadless HVSON8 package (3.0 mm x 3.0 mm) with improved Automated OpticalInspection (AOI) capability
  • Dark green product (halogen free and Restriction of Hazardous Substances (RoHS)compliant)
  • Pin-compatible subset of the TJA1020, TJA1021 and TJA1022
  • Pin-compatible with the TJA1027

Protection

  • Very high ElectroMagnetic Immunity (EMI)
  • Very high ES

Technical Attributes

Find Similar Parts

Description Value
Gold or Silver over Nickel Palladium
260
Surface Mount
MSL 1 - Unlimited
1
1
2.4 V
-40 to 150 °C
8SOIC
8
5(Max) x 4(Max) x 1.45(Max)
No
SOIC
LIN Transceiver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  280000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.59151
5000+
$0.56847
10000+
$0.54542
20000+
$0.52238
40000+
$0.51277