PDP SEO Portlet

TJA1028TK/5V0/20AZ

Lin Transceiver with Integrated Voltage Regulator 40V 45uA 8-Pin HVSON

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TJA1028TK/5V0/20AZ
Secondary Manufacturer Part#: TJA1028TK/5V0/20AZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TJA1028TK/5V0/20AZ is a TJA1028 LIN transceiver with integrated voltage regulator. TJA1028 facilitates the development of compact nodes in Local Interconnect Network (LIN) bus systems. To support robust designs, the TJA1028 offers strong ElectroStatic Discharge (ESD) performance and can withstand high voltages on the LIN bus. In order to minimize current consumption, the TJA1028 supports a Sleep mode in which the LIN transceiver and the voltage regulator are powered down while still having wake-up capability via the LIN bus.

  • LIN 2.0/2.1/2.2 compliant and SAE J2602 compliant
  • ISO 17987-4:2016 (12 V) compliant (TJA1028A/B/C/D) and downward compatible with LIN 1.3
  • Internal LIN responder termination resistor
  • Voltage regulator output undervoltage detection with reset output
  • Voltage regulator is short-circuit proof to ground
  • LIN pin S/C proof to battery and GND, TXD dominant time-out function and thermally protected
  • Very low ElectroMagnetic Emission (EME) and High ElectroMagnetic Immunity (EMI)
  • 5V regulator and 20KBd baud rate
  • 8 lead HVSON package
  • LIN bus wake-up function and K-line compatible

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.84314
12000+
$0.79757
24000+
$0.77658
48000+
$0.75667
96000+
$0.73775