PDP SEO Portlet

TJA1028TK/5V0/20/J

LIN Transceiver, 10.4 Kbaud, LIN 2.X, SAE J2602, 4.5V to 28V Supply, 5.0V/70mA, AEC-Q100, HVSON-8

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TJA1028TK/5V0/20/J
Secondary Manufacturer Part#: TJA1028TK/5V0/20/J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TJA1028TK/5V0/20/J is a LIN transceiver with integrated low drop voltage regulator in 8 pin HVSON package. It facilitates development of compact nodes in local interconnect network (LIN) bus systems. It offers strong electro static discharge (ESD) performance to support robust designs and can withstand high voltages on the LIN bus. Voltage regulator stable with ceramic, tantalum and aluminium electrolyte capacitors. In order to minimize current consumption it supports a sleep mode in which the LIN transceiver and the voltage regulator is powered down while still having wake-up capability via the LIN bus. The pins LIN and VBAT protected against transients in the automotive environment (ISO 7637) and it has improved automated optical inspection (AOI) capability.

  • Supply voltage range from 4.5V to 28V, operating temperature range from -40°C to 125°C
  • Automotive grade AEC-Q100 qualified
  • LIN 2.0/2.1/2.2 compliant, SAE J2602 compliant, K-line compatible & downward compatible with LIN 1.3
  • Transmit data (TXD) dominant time out function
  • ±2% voltage regulator accuracy over specified temperature and supply ranges
  • Voltage regulator offering 5V, 70mA capability
  • Voltage regulator output undervoltage detection with reset output
  • Voltage regulator is short-circuit proof to ground
  • Robust ESD performance, 8KV according to IEC61000-4-2 for pins LIN & VBAT, LIN bus wake-up function
  • Very low electro magnetic emission (EME), high electro magnetic immunity (EMI) & thermally protected

Technical Attributes

Find Similar Parts

Description Value
Gold or Silver over Nickel Palladium
260
Surface Mount
MSL 1 - Unlimited
1
1
5.1, 4.9 V
-40 to 150 °C
0.4 mA
8HVSON
8
3 x 3 x 0.82
No
Automotive
HVSON
LIN Transceiver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.883
12000+
$0.84651
24000+
$0.84221
48000+
$0.83792
96000+
$0.83362