PDP SEO Portlet

TJA1028T/5V0/10,11

LIN Transceiver 1TX 1RX 10.4KBd 8-Pin SO T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TJA1028T/5V0/10,11
Secondary Manufacturer Part#: TJA1028T/5V0/10,11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TJA1028 is a LIN 2.0/2.1/SAE J2602 transceiver with an integrated low-drop voltage regulator. The voltage regulator can deliver up to 70 mA and is available in 3.3 V and 5.0 V variants. TJA1028 facilitates the development of compact nodes in Local Interconnect Network (LIN) bus systems. To support robust designs, the TJA1028 offers strong ElectroStatic Discharge (ESD) performance and can withstand high voltages on the LIN bus. In order to minimize current consumption, the TJA1028 supports a Sleep mode in which the LIN transceiver and the voltage regulator are powered down while still having wake-up capability via the LIN bus. The TJA1028 comes in an SO8 package, and also in a 3 mm × 3 mm HVSON8 package that reduces the required board space by over 70 %. This feature can prove extremely valuable when board space is limited.

  • LIN 2.0/2.1/2.2 compliant
  • SAE J2602 compliant
  • Downward compatible with LIN 1.3
  • Internal LIN slave termination resistor
  • Voltage regulator offering 5 V or 3.3 V, 70 mA capability
  • ±2 % voltage regulator accuracy over specified temperature and supply ranges
  • Voltage regulator output undervoltage detection with reset output
  • Voltage regulator is short-circuit proof to ground
  • Voltage regulator stable with ceramic, tantalum and aluminum electrolyte capacitors
  • Robust ESD performance; ±8 kV according to IEC61000-4-2 for pins LIN and VBAT
  • Pins LIN and VBAT protected against transients in the automotive environment (ISO 7637)
  • Very low LIN bus leakage current of < 2 µA when battery not connected
  • LIN pin short-circuit proof to battery and ground
  • Transmit data (TXD) dominant time-out function
  • Thermally protected
  • Very low ElectroMagnetic Emission (EME)

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 1 - Unlimited
1
1
2.7, 5.5 V
8SO
8
5 x 4 x 1.45 mm
SOIC
LIN Transceiver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.0311
5000+
$1.00514
10000+
$0.97918
20000+
$0.95321
40000+
$0.92725