TJA1027TK/20/1J
Click image to enlarge
Manufacturer:NXP
Product Category:
Drivers & Interfaces, LIN Transceivers
Avnet Manufacturer Part #: TJA1027TK/20/1J
Secondary Manufacturer Part#: TJA1027TK/20/1J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| 260 °C | ||
| 20 Kbps | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 4 mA | ||
| 5, 18 V | ||
| -40 to 150 °C | ||
| 8HVSON | ||
| 8 | ||
| Single | ||
| 3 x 3 x 0.85 mm | ||
| LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A|SAE J2602 | ||
| Automotive | ||
| HVSON |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |