PDP SEO Portlet

TJA1027T/20,118

LIN Transceiver 1 TX 1 RX 20KBd 8-Pin SOIC T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TJA1027T/20,118
Secondary Manufacturer Part#: TJA1027T/20,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TJA1027T/20,118 is a LIN 2.2A/SAE J2602 Transceiver intended for in-vehicle sub-networks using baud rates up to 20kBd and is compliant with LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A and SAE J2602. The TJA1027 is pin-compatible with the TJA1020 and the TJA1021. The transmit data stream generated by the protocol controller is converted by the TJA1027 into an optimized bus signal shaped to minimize Electromagnetic Emissions (EME). The LIN bus output pin is pulled high via an internal termination resistor.

  • 20kBd Baud rate
  • Very low current consumption in sleep mode with remote LIN wake-up
  • Passive behaviour in unpowered state
  • Operational during cranking pulse - Full operation from 5V upwards
  • Under-voltage detection

Technical Attributes

Find Similar Parts

Description Value
Gold or Silver over Nickel Palladium
260
Surface Mount
MSL 1 - Unlimited
1
1
1.9, 16 V
-40 to 150 °C
8SOIC
8
5(Max) x 4(Max) x 1.45(Max)
No
SOIC
LIN Transceiver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.54074
5000+
$0.53625
10000+
$0.5335
20000+
$0.53075
40000+
$0.528