PDP SEO Portlet

TJA1027T/20/2Z

Single Transmitter 20KBd LIN 2.0, 2.1, 2.2, 2.2A/SAE J2602 8-Pin SOIC

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TJA1027T/20/2Z
Secondary Manufacturer Part#: TJA1027T/20/2Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TJA1027T/20/2Z is an ISO 17987/LIN 2.x/SAE J2602 transceiver. It is the interface between the Local Interconnect Network (LIN) host/server protocol controller and the physical bus in a LIN network. It is primarily intended for in-vehicle sub-networks using baud rates up to 20kBd and is compliant with LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, SAE J2602 and ISO 17987-4:2016 (12V). The TJA1027 is pin-compatible with the TJA1020, TJA1021, TJA1022, TJA1029 and MC33662(B). The transmit data stream generated by the protocol controller is converted by the TJA1027 into an optimized bus signal shaped to minimize ElectroMagnetic Emissions (EME). The LIN bus output pin is pulled HIGH via an internal termination resistor. For a host application, an external resistor in series with a diode should be connected between pin VBAT and pin LIN. The receiver detects a received data stream on the LIN bus input pin and transfers it via pin RXD to the microcontroller.

  • Very low ElectroMagnetic Emissions (EME), input levels compatible with 3.3V and 5V devices
  • Very low current consumption in sleep mode with remote LIN wake-up
  • Integrated termination resistor for LIN server applications, passive behaviour in unpowered state
  • Operational during cranking pulse: full operation from 5V upwards
  • Undervoltage detection, K-line compatible
  • Battery supply voltage range from 5 to 18V (VBAT = 5V to 18V, Tvj = -40 to +150°C)
  • Battery supply current is 7µA typ (Sleep mode, bus recessive, VLIN = VBAT, VSLP-N =0V)
  • Hysteresis voltage range from 50 to 400mV (Tvj = -40 to +150°C)
  • Pull-down resistance is 250Kohm typ (Tvj = -40 to +150°C)
  • SO8 package, virtual junction temperature range from -40 to +150°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.61586
5000+
$0.58257
10000+
$0.56724
20000+
$0.55269
40000+
$0.53888