PDP SEO Portlet

TJA1022T,118

LIN Transceiver 2 TX 2 RX 20KBd 14-Pin SOIC T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TJA1022T,118
Secondary Manufacturer Part#: TJA1022T,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TJA1022 is a dual LIN transceiver that provides the interface between a Local Interconnect Network (LIN) master/slave protocol controller and the physical bus in a LIN network. It is primarily intended for in-vehicle subnetworks using baud rates up to 20 kBd and is compliant with LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A and SAE J2602. The TJA1022 is pin compatible with the TJA1020, TJA1021 and TJA1027. The TJA1022 and TJA1027 are also software compatible. The transmit data streams generated by the protocol controller are converted by the TJA1022 into optimized bus signals shaped to minimize ElectroMagnetic Emissions (EME). The LIN bus output pins are pulled HIGH via internal termination resistors. For a master application, an external resistor in series with a diode should be connected between pin VBAT and each of the LIN pins. The receivers detect receive data streams on the LIN bus input pins and transfer them via pins RXD1 and RXD2 to the microcontroller. Power consumption is very low when both transceivers are in Sleep mode. However, the TJA1022 can still be woken up via pins LIN1/LIN2 and SLP1_N/SLP2_N.

General

  • Two LIN transceivers in a single package
  • LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A and SAE J2602 compliant
  • Baud rate up to 20 kBd
  • Very low ElectroMagnetic Emissions (EME)
  • Very low current consumption in Sleep mode with remote LIN wake-up
  • Input levels compatible with 3.3 V and 5 V devices
  • Integrated termination resistors for LIN slave applications
  • Passive behavior in unpowered state
  • Operational during cranking pulse: full operation from 5 V upwards
  • Undervoltage detection
  • K-line compatible
  • Available in SO14 and HVSON14 packages
  • Leadless HVSON14 package (3.0 mm× 4.5 mm) with improved Automated Optical Inspection (AOI) capability
  • Dark green product (halogen free and Restriction of Hazardous Substances (RoHS) compliant)
  • Pin-compatible with the TJA1020, TJA1021 and TJA1027
  • Software-compatible with the TJA1027

Protection

  • Very high Elec

Technical Attributes

Find Similar Parts

Description Value
Gold or Silver over Nickel Palladium
260
Surface Mount
MSL 1 - Unlimited
2
2
13.5, 16.5 V
-40 to 150 °C
14SOIC
14
8.75(Max) x 4(Max) x 1.45(Max)
No
SOIC
LIN Transceiver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.34114
5000+
$1.26865
10000+
$1.23526
20000+
$1.20359
40000+
$1.1735