PDP SEO Portlet

TJA1021TK/20/C,118

LIN Transceiver, 20 Kbaud, LIN 2.1, SAE J2602, 5V to 27V Supply, 3.3V/5.5V In, AEC-Q100, HVSON-8

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TJA1021TK/20/C,118
Secondary Manufacturer Part#: TJA1021TK/20/C,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TJA1021 is the interface between the Local Interconnect Network (LIN) master/slave protocol controller and the physical bus in a LIN. It is primarily intended for in-vehicle sub-networks using baud rates from 1 kBd up to 20 kBd and is LIN 2.1/SAE J2602 compliant. The TJA1021 is pin-to-pin compatible with the TJA1020 with an improved ElectroStatic Discharge (ESD) specification. The transmit data stream of the protocol controller at the transmit data input (TXD) is converted by the TJA1021 into a bus signal with optimized slew rate and wave shaping to minimize ElectroMagnetic Emission (EME). The LIN bus output pin is pulled HIGH via an internal termination resistor. For a master application, an external resistor in series with a diode should be connected between pin INH or pin VBAT and pin LIN. The receiver detects the data stream at the LIN bus input pin and transfers it via pin RXD to the microcontroller. In Sleep mode, the power consumption of the TJA1021 is very low. In failure modes, the power consumption is reduced to a minimum.

2.1 General

  • LIN 2.1/SAE J2602 compliant
  • Baud rate up to 20 kBd
  • Very low ElectroMagnetic Emission (EME)
  • High ElectroMagnetic Immunity (EMI)
  • Passive behavior in unpowered state
  • Input levels compatible with 3.3 V and 5 V devices
  • Integrated termination resistor for LIN slave applications
  • Wake-up source recognition (local or remote)
  • K-line compatible
  • Pin-to-pin compatible with TJA1020
  • Available in SO8 and HVSON8 packages
  • Leadless HVSON8 package (3.0 mm × 3.0 mm) with improved Automated Optical Inspection (AOI) capability

2.2 Low power management

  • Very low current consumption in Sleep mode with local and remote wake-up

2.3 Protection mechanisms

  • High ESD robustness: ±6 kV according to IEC 61000-4-2 for pins LIN, VBAT and WAKE_N
  • Transmit data (TXD) dominant time-out function
  • Bus terminal and battery pin protected against t

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 1 - Unlimited
1
1
27, 5.5 V
-40 to 150 °C
8HVSON EP
8
3 x 3 x 0.82 mm
HVSON EP
LIN Transceiver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.56729
12000+
$0.53662
24000+
$0.5225
48000+
$0.5091
96000+
$0.49638