PDP SEO Portlet

TJA1021T/20/C,118

LIN Transceiver, 20 Kbaud, LIN 2.1, SAE J2602, 5V to 27V Supply, 3.3V/5.5V Inputs, SOIC-8

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TJA1021T/20/C,118
Secondary Manufacturer Part#: TJA1021T/20/C,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TJA1021T/20/C,118 is a ISO 17987/LIN 2.x/SAE J2602 transceiver. The TJA1021 is the interface between the Local Interconnect Network (LIN) commander/ responder protocol controller and the physical bus in a LIN. It is primarily intended for in vehicle sub-networks using baud rates from 1KBd up to 20KBd and is compliant with LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, SAE J2602 and ISO 17987-4:2016 (12V). The TJA1021 is pin-to-pin compatible with the TJA1020 and MC33662(B). The transmit data stream of the protocol controller at the TXD is converted by the TJA1021 into a bus signal with optimized slew rate and wave shaping to minimize EME. The LIN bus output pin is pulled HIGH via an internal termination resistor. For a commander application, an external resistor in series with a diode should be connected between pin INH or pin VBAT and pin LIN. The receiver detects the data stream at the LIN bus input pin and transfers it via pin RXD to the microcontroller.

  • Input levels compatible with 3.3V and 5V devices
  • Passive behaviour in unpowered state
  • Very low Electromagnetic Emission (EME)
  • High Electromagnetic Immunity (EMI)
  • Integrated termination resistor for LIN responder applications
  • Wake-up source recognition (local or remote)
  • K-line compatible
  • Very low current consumption in sleep mode with local and remote wake-up
  • High ESD robustness: ±6KV according to IEC 61000-4-2 for pins LIN, VBAT and WAKE-N
  • 8 pin SO package

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 1 - Unlimited
1
1
27, 5.5 V
-40 to 150 °C
8SO
8
5 x 4 x 1.45 mm
SOIC
LIN Transceiver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  65000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.63498
5000+
$0.62439
10000+
$0.61387
20000+
$0.60329
40000+
$0.59273