TJA1020T/CM,118
LIN Transceiver, 20 Kbaud, Low Slope Mode, 5V to 27V Supply, 3.3V/5.5V Inputs, SOIC-8
- RoHS 10 Compliant
- Tariff Charges
TJA1020T/CM,118 is a LIN transceiver. This is the interface between the LIN host/server protocol controller and the physical bus in a Local Interconnect Network (LIN). It is primarily intended for in-vehicle sub-networks using baud rates from 2.4 up to 20Kbaud. The transmit data stream of the protocol controller at the TXD input is converted by the LIN transceiver into a bus signal with controlled slew rate and wave shaping to minimize EME. The LIN bus output pin is pulled HIGH via an internal termination resistor. For a host application an external resistor in series with a diode should be connected between pin INH or pin BAT and pin LIN. The receiver detects the data stream at the LIN bus input pin and transfers it via pin RXD to the microcontroller. Protection features TXD dominant time-out function, bus terminal and battery pin protected against transients in the automotive environment (ISO7637), bus terminal short-circuit proof to battery and ground and thermally protected.
- Supply voltage range from 5 to 27V and 8µA supply current on pin BAT in sleep mode
- AEC-Q100 qualified
- Very low Electromagnetic Emission (EME) and High Electromagnetic Immunity (EMI)
- Low slope mode for an even further reduction of EME
- Passive behaviour in unpowered state
- Input levels compatible with 3.3 and 5V devices
- Integrated termination resistor for Local Interconnect Network (LIN) server applications
- Wake-up source recognition (local or remote)
- Supports K-line like functions
- 8 lead SO package and virtual junction temperature range from -40 to +150°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold or Silver over Nickel Palladium | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 5.25, 40, 4.75, 5 V | ||
| -40 to 150 °C | ||
| 8SOIC | ||
| 8 | ||
| 5(Max) x 4(Max) x 1.45(Max) | ||
| No | ||
| SOIC | ||
| LIN Transceiver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |