PDP SEO Portlet

TFA9879HN/N1,157

Audio Amp Speaker 1-CH Mono 2.75W Class-D 24-Pin HVQFN EP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TFA9879HN/N1,157
Secondary Manufacturer Part#: TFA9879HN/N1,157
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TFA9879 contains a processor that supports a range of sound processing features including a 5-band parametric equalizer, separate bass and treble control, a dynamic range compressor, soft clip control and volume control. Excellent audio performance combined with high Power Supply Rejection Ratio (PSRR) is achieved through the use of a closed loop configuration. Two independent digital audio inputs (I²S-bus / PCM / IOM2) are available for connecting both a baseband and a multimedia processor. The TFA9879 is available in a HVQFN24 package.

3.1 General features

  • Closed loop amplifier for:
    • High power supply rejection ratio
    • Excellent audio performance
  • Digital input for high RF immunity
  • High efficiency for maximizing battery life
  • Wide supply voltage range (fully operational from 2.5 V to 5.5 V)
  • Delivers high output power into 4 O and 8 O load impedances
  • Phase-Locked Loop (PLL); no system clock required
  • Protection including diagnostics via I²C-bus:
    • OverCurrent Protection (OCP) to protect against short circuits across the speaker, to the supply line or to ground
    • OverTemperature Protection (OTP)
    • Digital inputs protected with UnderFrequency Protection (UFP), OverFrequency Protection (OFP) and Invalid Bit-clock Protection (IBP)
  • ‘Pop noise’ free at power-up/power down, during sample rate switching and when switching between digital inputs
  • Four separate I²C addresses for multi-channel appl

Technical Attributes

Find Similar Parts

Description Value
Class-D
Speaker
Single
Gold
260
8 Ohm
Surface Mount
MSL 1 - Unlimited
5.7@3.7V/1.2@1.8V mA
1.8, 3, 5 V
-20 to 85 °C
Differential
1-Channel Mono
24HVQFN EP
24
Dual Supply
4.1 x 4.1 x 0.95 mm
No
HVQFN EP
1.65V to 1.95V, 2.5V to 5.5V
0.02@8Ohm@100mW %
2.75x1@4Ohm W
80 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2450  Mult:2450  
USD $:
2450+
$1.43129
4900+
$1.35392
9800+
$1.31829
19600+
$1.28449
39200+
$1.25238