TFA9879HN/N1,118
Audio Power Amplifier, 2.75W x 1 @ 4Ohm, D, 1 Channels, 2.5V to 5.5V, HVQFN, 24 Pins
- RoHS 10 Compliant
- Tariff Charges
The TFA9879 contains a processor that supports a range of sound processing features including a 5-band parametric equalizer, separate bass and treble control, a dynamic range compressor, soft clip control and volume control. Excellent audio performance combined with high Power Supply Rejection Ratio (PSRR) is achieved through the use of a closed loop configuration. Two independent digital audio inputs (I²S-bus / PCM / IOM2) are available for connecting both a baseband and a multimedia processor. The TFA9879 is available in a HVQFN24 package.
3.1 General features
- Closed loop amplifier for:
- High power supply rejection ratio
- Excellent audio performance
- Digital input for high RF immunity
- High efficiency for maximizing battery life
- Wide supply voltage range (fully operational from 2.5 V to 5.5 V)
- Delivers high output power into 4 O and 8 O load impedances
- Phase-Locked Loop (PLL); no system clock required
- Protection including diagnostics via I²C-bus:
- OverCurrent Protection (OCP) to protect against short circuits across the speaker, to the supply line or to ground
- OverTemperature Protection (OTP)
- Digital inputs protected with UnderFrequency Protection (UFP), OverFrequency Protection (OFP) and Invalid Bit-clock Protection (IBP)
- ‘Pop noise’ free at power-up/power down, during sample rate switching and when switching between digital inputs
- Four separate I²C addresses for multi-channel applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-D | ||
| Speaker | ||
| Single | ||
| Gold | ||
| 260 | ||
| 8 Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 5.7@3.7V/1.2@1.8V mA | ||
| 1.8, 3, 5 V | ||
| -20 to 85 °C | ||
| Differential | ||
| 1-Channel Mono | ||
| 24HVQFN EP | ||
| 24 | ||
| Dual Supply | ||
| 4.1 x 4.1 x 0.95 mm | ||
| No | ||
| HVQFN EP | ||
| 1.65V to 1.95V, 2.5V to 5.5V | ||
| 0.02@8Ohm@100mW % | ||
| 2.75x1@4Ohm W | ||
| 80 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |