PDP SEO Portlet

TEF6659HN/V102Y

Tuners Radio 108MHz 32-Pin HVQFN T/R

Official logo for NXP
Manufacturer:NXP
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: TEF6659HN/V102Y
Secondary Manufacturer Part#: TEF6659HN/V102Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TEF6657 and TEF6659 are single-chip radio ICs including an AM/FM radio tuner and software-defined radio signal processing. These devices are the successors to the industry-proven TEF661X product range, with improved performance and feature set at lower system cost. Both devices are available in HVQFN packages occupying only smallest PCB real estate and are suitable for multi-layer PCBs. The radio receiver includes the FM/AM front-ends, tuning synthesizer, channel filtering, FM multipath improvement, demodulation, FM stereo decoding, weak signal processing, noise blanking, RDS and DARC support. Stereo audio is provided in digital format on the I²S outputs and on the audio DAC outputs. The TEF6659 supports the HD Radio and Digital Radio Mondiale (DRM) digital radio standards when used with NXP Semiconductors’ digital radio coprocessors such as SAF356X and SAF360X.

  • Alignment free digital receiver including tuner and software-defined radio processing
  • Command based high-level user interface combining high control flexibility with ease of control
  • Read information with device and tuning status, reception quality and RDS data
  • FM receiver with a tuning range of 65 MHz to 108 MHz covering Eastern Europe (OIRT), Japan, Europe and US bands
  • AM receiver covering LW, MW and full SW
  • Fully integrated tuning system with low phase noise and fast tuning
  • FM LNA with AGC
  • FM mixer for frequency conversion to a low IF complex signal
  • AM LNA with AGC, matching active and passive antenna applications
  • AM mixer for frequency conversion to a low IF complex signal (AM SW)
  • High dynamic range IF ADC
  • Digital IF signal processing including decimation, shift to baseband, AGC control, I/Qcorrection, variable IF bandwidth filtering (PACS) and demodulation
  • FM stereo decoding

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$6.25871
12000+
$5.9204
24000+
$5.7646
48000+
$5.6168
96000+
$5.47638