PDP SEO Portlet

TEA2093TS/1Z

Synchronous Rectifier Controller, Secondary Side, -40 °C to 150 °C, TSOP-6

Official logo for NXP
Manufacturer:NXP
Product Category: Uncategorized
Avnet Manufacturer Part #: TEA2093TS/1Z
Secondary Manufacturer Part#: TEA2093TS/1Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TEA2093TS is a GreenChip synchronous rectifier controller IC for switched mode power supplies. It includes an adaptive gate drive for maximum efficiency at any load. It is a dedicated controller IC for synchronous rectification on the secondary side of asymmetrical half-bridge flyback and standard flyback converters. It incorporates the sensing stage and driver stage for driving the SR MOSFET, which is rectifying the output of the secondary transformer winding. This can generate its own supply voltage for battery-charging applications with low output voltage or for applications with high-side rectification. Typical applications are chargers, adapters, asymmetrical half-bridge flyback power supplies, flyback power supplies with very low and/or variable output voltage.

  • Adaptive gate drive for maximum efficiency at any load
  • Operates in a wide output voltage range down to 0V
  • Self-supplying for operation with low output voltage
  • Operates with standard and logic level SR MOSFETs
  • TSOP6 package, adaptive gate drive for fast turn-off at the end of conduction
  • Undervoltage lockout (UVLO) with active gate pull-down
  • Typical supply current in no-load operation below 200µA
  • Supports USB BC, USB PD and quick charge applications
  • Drain sense pin capable of handling input voltages up to 120V
  • Fabricated in a silicon-on-insulator (SOI) process

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.64329
6000+
$0.60851
12000+
$0.5925
24000+
$0.57731
48000+
$0.56288