TEA1995T/1J
Synchronous Rectifier (SR) Controller IC 8-Pin SOIC T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
Power Management, Voltage Regulators, AC / DC Off Line Converters
Avnet Manufacturer Part #: TEA1995T/1J
Secondary Manufacturer Part#: TEA1995T/1J
- RoHS 10 Compliant
- Tariff Charges
The TEA1995T is the first product of a new generation of Synchronous Rectifier (SR) controller ICs for switched mode power supplies. It incorporates an adaptive gate drive method for maximum efficiency at any load. The TEA1995T is a dedicated controll
- Adaptive gate drive for maximum efficiency at any load
- Supply current in energy save operation below 200 µA
- Wide supply voltage range from 4.5 V to 38 V
- Dual synchronous rectification for LLC resonant in SO8 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC | ||
| Surface Mount | ||
| 8 | ||
| -40 to 150 °C | ||
| 5(Max) x 4(Max) x 1.45(Max) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |