TEA1993TS/1H
DC/DC Controllers, 1 Output, Flyback, 6 Pins, TSOP
Click image to enlarge
Manufacturer:NXP
Product Category:
Power Management, Drivers & Controllers, DC / DC Controllers
Avnet Manufacturer Part #: TEA1993TS/1H
Secondary Manufacturer Part#: TEA1993TS/1H
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Secondary Side Synchronous Rectifier Controller | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| 1 | ||
| 1.65, 3.6 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 6TSOP | ||
| 6 | ||
| GreenChip Series | ||
| TSOP | ||
| Flyback |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |