PDP SEO Portlet

TEA1892ATS/1H

GreenChip Synchronous Rectifier Controller IC 6-Pin TSOP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TEA1892ATS/1H
Secondary Manufacturer Part#: TEA1892ATS/1H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TEA1892ATS is a member of the new generation of Synchronous Rectifier (SR) controller ICs for switched mode power supplies. Its high level of integration allows the design of a cost-effective power supply with a very low number of external components. The TEA1892ATS is a controller IC dedicated to synchronous rectification on the secondary side of discontinuous conduction mode and quasi-resonant flyback converters. The TEA1892ATS is fabricated in a Silicon-On-Insulator (SOI) process.

  • Accurate synchronous rectification functionality
  • Wide supply voltage range (8.5 V to 38 V)
  • High level of integration, resulting in a very low external component count
  • High driver output voltage of 10 V to drive all MOSFET brands to the lowest RDSon
  • Selectable regulation level for driver stage
  • Low current consumption
  • High system efficiency from no-load to full load
  • UnderVoltage Protection (UVP)

Technical Attributes

Find Similar Parts

Description Value
TSOP
Surface Mount
6
-40 to 150 °C
3.1(Max) x 1.7(Max) x 1(Max)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.48086
6000+
$0.4659
12000+
$0.46354
24000+
$0.46118
48000+
$0.45881