PDP SEO Portlet

TEA18361LT/1J

SMPS Controller IC 14-Pin SOIC T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TEA18361LT/1J
Secondary Manufacturer Part#: TEA18361LT/1J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TEA18361LT is a controller IC for low-cost Switched Mode Power Supplies (SMPS). It is intended for DCM / QR flyback topologies. The built-in green functions provide high efficiency at all power levels.

  • SMPS controller IC for low-cost applications
  • Large supply voltage range (up to 30 V)
  • Integrated high-voltage start-up
  • Continuous VCC regulation during start-up and protection via the HV pin, allowing aminimum VCC capacitor value
  • Reduced opto current in burst mode enabling low no load power consumption
  • Operating frequencies in all operating modes are outside the audible area
  • Integrated X-capacitor discharge
  • Adjustable soft start
  • Power-down mode via the PROTECT pin
  • Low supply current during normal operation (0.6 mA without load)
  • Low supply current during non-switching state in burst mode (0.2 mA)
  • Valley switching for minimum switching losses
  • Frequency reduction with fixed minimum peak current to maintain high efficiency atlow output power levels
  • Mains voltage independent OverPower Protection (OPP)
  • OverTemperature Protection (OTP)
  • Integrated overpower time-out

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
14
-40 to 150 °C
8.75(Max) x 4(Max) x 1.45(Max)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.02371
5000+
$0.96838
10000+
$0.9429
20000+
$0.91872
40000+
$0.89575