PDP SEO Portlet

TEA1833LTS/1H

SMPS Controller IC 6-Pin TSOP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TEA1833LTS/1H
Secondary Manufacturer Part#: TEA1833LTS/1H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TEA1833LTS is a low-cost Switched Mode Power Supply (SMPS) controller IC intended for flyback topologies. The TEA1833LTS operates in peak current and frequency control mode. Frequency jitter has been implemented to reduce ElectroMagnetic Interference (EMI). Slope compensation is integrated for Continuous Conduction Mode (CCM) operation. The TEA1833LTS IC features OverPower Protection (OPP). The controller accepts an overpower situation up to 200 % for a limited amount of time. Mains undervoltage protection (brownin/brownout), output OverVoltage Protection (OVP), and OverTemperature Protection (OTP) can be implemented using a minimal number of external components. At low-power levels, the primary peak current is set to 22 % of the maximum peak current. The switching frequency is reduced to limit the switching losses. The combination of fixed frequency operation at high output power and frequency reduction at low output power provides high efficiency over the total load range. The TEA1833LTS makes the design of low-cost, highly efficient and reliable supplies easier by requiring a minimum number of external components. The device is especially suited for medium power applications.

  • SMPS controller IC enabling low-cost applications
  • Large input voltage range (10.5 V to 36 V)
  • Integrated OverVoltage Protection (OVP) on the Vcc pin
  • Accurate OverVoltage Protection (OVP) via the ISENSE pin
  • Dedicated burst mode, allowing a low Vcc capacitor value
  • Very low supply current during start-up and restart (11 µA typical)
  • Low supply current during normal operation (0.58 mA typical without load)
  • Adaptive internal overpower time-out
  • Overpower protection including high/low line compensation
  • Fixed switching frequency with frequency jitter to reduce EMI
  • Frequency reduction with fixed minimum peak current to maintain high efficiency at low output power levels
  • Peak power operation up to 200 % by frequency increase and peak current increase
  • Slope compensation for CCM operation Limitation of switching frequency at high mains to reduce the maximum drain voltage
  • Integrated soft-s

Technical Attributes

Find Similar Parts

Description Value
TSOP
Surface Mount
6
-40 to 150 °C
3.1(Max) x 1.7(Max) x 1(Max)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.38808
6000+
$0.38612
12000+
$0.38416
24000+
$0.3822
48000+
$0.38024