PDP SEO Portlet

TEA1795T/N1,118

GreenChip Synchronous Rectifier Controller 8-Pin SO T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TEA1795T/N1,118
Secondary Manufacturer Part#: TEA1795T/N1,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TEA1795T is a member of the new generation of Synchronous Rectifier (SR) controller ICs for switched mode power supplies. Its high level of integration enables the design of a cost-effective power supply with a minimum number of external components. The TEA1795T is a dedicated controller IC for synchronous rectification on the secondary side of resonant converters. It has two driver stages for driving the SR MOSFETs, which are rectifying the outputs of the central tap secondary transformer windings. The two gate driver stages have their own sensing inputs and operate independently of each other. The TEA1795T is fabricated in a Silicon On Insulator (SOI) process.

  • Accurate synchronous rectification functionality
  • Wide supply voltage range (8.5 V to 38 V)
  • Separate sense inputs for sensing the drain and source voltage of each SR MOSFET
  • High level of integration, resulting in a minimum external component count
  • High driver output voltage of 10 V to drive all MOSFET brands to the lowest RDSon
  • Low current consumption
  • High system efficiency from no load to full load
  • UnderVoltage Protection (UVP)

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
8
-40 to 150 °C
5 x 4 x 1.45 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.99
5000+
$0.985
10000+
$0.98
20000+
$0.975
40000+
$0.97