TEA1792AT/1,118
Synchronous Rectifier Controller 8-Pin SO T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
Power Management, Voltage Regulators, AC / DC Off Line Converters
Avnet Manufacturer Part #: TEA1792AT/1,118
Secondary Manufacturer Part#: TEA1792AT/1,118
- RoHS 10 Compliant
- Tariff Charges
The TEA1792AT is a member of the new generation of Synchronous Rectifier (SR) controller ICs for switched mode power supplies. Its high level of integration allows the design of a cost-effective power supply with a very low number of external components. The TEA1792AT is a controller IC dedicated to synchronous rectification on the secondary side of discontinuous conduction mode and quasi-resonant flyback converters. The TEA1792AT is fabricated in a Silicon-On-Insulator (SOI) process.
- Accurate synchronous rectification functionality
- Wide supply voltage range (8.5 V to 38 V)
- High level of integration, resulting in a very low external component count
- High driver output voltage of 10 V to drive all MOSFET brands to the lowest RDSon
- Selectable regulation level for driver stage
- Low current consumption
- High system efficiency from no load to full load
- Undervoltage protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC | ||
| Surface Mount | ||
| 8 | ||
| -40 to 150 °C | ||
| 5 x 4 x 1.45 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |