TEA1762T/N2/DG,118
Synchronous Rectifier Controller 14-Pin SO T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
ICs, Voltage Regulators, AC / DC Off Line Converters
Avnet Manufacturer Part #: TEA1762T/N2/DG,118
- RoHS 10 Compliant
- Tariff Charges
- Combined synchronous rectification and primary feedback control functionality
- Wide supply voltage range (8.6 V to 38 V)
- High level of integration, resulting in a very low external component count
- Wide opto coupler output voltage range (3.5 V to 38 V)
- Accurate internal voltage reference for voltage control (within 1 %)
- Separate sense ground for accurate voltage sensing
- High driver output voltage of 10 V to drive all MOSFET brands to the lowest RDSon
- Reference voltage output pin
- Low current consumption
- High system efficiency from no load to full load
- Undervoltage protection
- General purpose protection input pin
- Internal over-temperature protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 Pins | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| SOIC | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |